STMicroelectronicsM41T83ZMY6FReal Time Clocks
Real Time Clock Serial 32byte Clock/Calendar/Alarm/Timer/Interrupt 18-Pin SOX T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.34 |
Package Width | 7.62 |
Package Length | 11.61 |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOX |
18 |
EDA / CAD Models |