Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this M43P102KB40 potentiometer from Vishay is your solution! This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. The M43P102KB40 part has a pin termination style. It has a tolerance of 10%. This product is 20.5 mm long, 6.4 mm tall and 4.7 mm deep. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |