VishayM43P201KB40

Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.7 X 6.4mm) Pin Thru-Hole Box

Place this M43P201KB40 potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200 Ohm. This product is 20.5 mm long, 6.4 mm tall and 4.7 mm deep. The M43P201KB40 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This device is made with cermet technology.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    15 weeks
    • Price: $3.204
    1. 1+$3.204
    2. 400+$3.100
    3. 600+$3.020
    4. 1000+$2.922
    5. 5000+$2.826
    6. 10000+$2.559
    7. 25000+$2.477
    8. 50000+$2.428