VishayM43P204KB40
Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 15(Elec)/18(Mech)Turns 2.5mm (20.5 X 4.7 X 6.4mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
200K | |
10% | |
400 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
Lin | |
Pin | |
Side | |
2.5 | |
15(Elec)|18(Mech) | |
1 | |
5400 | |
15 | |
6480 | |
200 | |
18 | |
Box | |
20.5 | |
4.7 | |
6.4 | |
1 | |
Through Hole |
Optimize functionality in your circuit by placing this M43P204KB40 potentiometer from Vishay at critical points. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200K Ohm. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. The M43P204KB40 part has a pin termination style. It has a tolerance of 10%. This product is 20.5 mm long, 6.4 mm tall and 4.7 mm deep.
EDA / CAD Models |