EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Trimmer |
Resistance Value (Ohm) | 500K |
Tolerance | 10% |
Maximum Voltage Rating (V) | 400 |
Power Rating (W) | 0.5 (1/2) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Linear or Logarithmic | Lin |
Termination Style | Pin |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 2.5 |
Number of Turns (Turns) | 15(Elec)|18(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 5400 |
Number of Electrical Turns (Turns) | 15 |
Mechanical Rotation (°) | 6480 |
Mechanical Rotational Life (Cycles) | 200 |
Number of Mechanical Turns (Turns) | 18 |
Packaging | Box |
Product Length (mm) | 20.5 |
Product Depth (mm) | 4.7 |
Product Height (mm) | 6.4 |
Product Weight (g) | 1 |
Mounting | Through Hole |
Calibrate the resistance of a circuit with this M43P504KB40 potentiometer from Vishay. This product has a resistance value of 500K Ohm. This dependable part has a power rating of 0.5 (1/2) W. The M43P504KB40 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. This product is 20.5 mm long, 6.4 mm tall and 4.7 mm deep. This device is made with cermet technology.