STMicroelectronicsM48T02-150PC1Real Time Clocks
Real Time Clock Parallel 2Kbyte Clock/Calendar/NV Timekeeping RAM/Battery Backup 24-Pin PCDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.89(Max) |
Package Width | 18.34(Max) |
Package Length | 34.8(Max) |
PCB changed | 24 |
Standard Package Name | DIP |
Supplier Package | PCDIP |
24 |
EDA / CAD Models |