STMicroelectronicsM48T201Y-70MH1FReal Time Clocks
Real Time Clock Parallel 512Kbyte Clock/Calendar/NV Timekeeping RAM/Watchdog Timer/Battery Backup/Alarm 44-Pin SOH T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.69(Max) |
Package Width | 8.89(Max) |
Package Length | 18.49(Max) |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | SOH |
44 |
EDA / CAD Models |