STMicroelectronicsM48T35AV-10PC1Real Time Clocks
Real Time Clock Parallel 256byte Clock/Calendar/NV Timekeeping RAM/Watchdog Timer/Battery Backup 28-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| Mounting | Through Hole |
| Package Height | 8.89(Max) |
| Package Width | 18.34(Max) |
| Package Length | 39.88(Max) |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 28 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
