STMicroelectronicsM48Z58Y-70MH1FNVRAM
NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin SOH T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.69(Max) mm |
Package Width | 8.89(Max) mm |
Package Length | 18.49(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOH |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |