STMicroelectronicsM48Z58Y-70PC1NVRAM
NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin PCDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.89(Max) |
Package Width | 18.34(Max) |
Package Length | 39.88(Max) |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | PCDIP |
28 |
EDA / CAD Models |