TE Connectivity M5244-000005-300PG Industrial Pressure Sensors
Industrial Pressure Sensor 1V to 5V 0psi to 300psi Gage 3-Pin
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
9026.20.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Gage | |
0psi to 300psi | |
600psi | |
500 to 1500 | |
±0.25 | |
1 to 5 | |
8 | |
12|15|18|24|9 | |
30 | |
-40 | |
125 | |
1/4-18 NPT | |
Packard Connector | |
Gas|Liquid | |
IP66 | |
Mounting | Stud |
Package Height | 24 |
Package Width | 27.7 |
Package Length | 81.74 |
PCB changed | 3 |
3 |
