NXP SemiconductorsM54451EVBEmbedded System Development Boards and Kits
High Embedded System Development Board
Compliant | |
5A992 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The M54451EVB platform provides Low Cost evaluation system for the Freescale MCF5445x ColdFire® V4 embedded microprocessor family. The high performance, highly integrated, MCF54451 is the processor featured on this platform. This allows evaluation and development for the entire family on a single hardware platform.
Dev Kit Features
- MCF54451 MCU, 256 MAPBGA
- 128MByte Mobile DDR
- 16MByte Parallel flash and 8MByte Serial flash
- USB OTG PHY on ULPI bus
- 10/100TX Port on RMII bus w/ POE power supply
- Stereo Audio CODEC w/ Line I/O and MIC 3.5mm Jacks
- FXS CODEC w/ DAA Phone Connection
- FXO CODEC w/ DAA Subscriber Line Connection
- Support MCF52211 MCU w/ USB connection
- On-Board USB BDM Development Port
- SD Card connector
- RESET and ABORT (IRQ7) push switches
- 8 User and 2 10/100TX Status Indicators (LED)
- MCU I/O Port Connectors, 2 x 50 pins
- External BDM / JTAG Port, 26-pin development port
- Regulated +3.3V / 1.8V / 1.5V power supplies w/ indicators
Kit Includes
- Supplied with 10/100 Ethernet cable
- 5VDC Wall Adapter Power Supply
- USB A/B cables
- Quick start and Support CD media
Dev Kit Additional Information