AmphenolM55302/166C85Y1Connector Rectangular
Conn Rectangular SKT 340 POS 2.54mm Solder ST Thru-Hole Medical
Not Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
This M55302/166C85Y1 USB connector from Amphenol is an ideal solution for versatile electrical connections. Its pitch is 2.54 mm. It has a receptacle type gender. It has a maximum voltage rating of 1300 VAC. This socket type connector's 340 contacts that are made out of copper alloy. It has a straight body orientation. This is a 4-row connector. This device has a maximum current rating of 3 A. M55302/166C85Y1 is housed in thermoplastic. This product is 248.7 mm long, 14.17 mm tall and 14.98 mm deep. This harting connector has an operating temperature of -65 to 125 °C. It uses the solder termination method.