AmphenolM55302/168C15Y1Connector Rectangular

Conn Rectangular SKT 60 POS 2.54mm Solder RA Thru-Hole Medical

The M55302/168C15Y1 USB connector can help you make a reliable connection between multiple boards thanks to Amphenol. Its pitch is 2.54 mm. It has a right angle body orientation. It has a receptacle type gender. It has a maximum voltage rating of 1300 VAC. This is a 4-row connector. This socket type connector's 60 contacts that are made out of copper alloy. This device has a maximum current rating of 3 A. M55302/168C15Y1 is housed in thermoplastic. This product is 70.99 mm long, 14.98 mm tall and 24.33 mm deep. It uses the solder termination method. This harting connector has an operating temperature of -65 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    14 weeks
    • Price: $547.95
    1. 1+$547.95
    2. 100+$533.43
    3. 500+$512.98
    4. 1000+$499.25