AmphenolM55302/170B20X1Connector Rectangular

Conn Rectangular SKT 60 POS 2.54mm Solder RA Thru-Hole Medical

The M55302/170B20X1 USB connector can help you make a reliable connection between multiple boards thanks to Amphenol. It has a maximum voltage rating of 1300 VAC. This is a 3-row connector. This socket type connector's 60 contacts that are made out of copper alloy. It has a right angle body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. M55302/170B20X1 is housed in thermoplastic. This device has a maximum current rating of 3 A. This harting connector has an operating temperature of -65 to 125 °C. This product is 68.07 mm long, 12.06 mm tall and 16.38 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    14 weeks
    • Price: $281.92
    1. 1+$281.92
    2. 100+$274.47
    3. 500+$264.04
    4. 1000+$257.01