State of the ArtM55342E06B340BS-TRResistor Fixed Single-Surface Mount
Res Thin Film 0705 340K Ohm 0.1% 0.15W ±25ppm/°C 0.001% Pad SMD T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The M55342E06B340BS-TR fixed single surface-mount resistor from State of the Art makes it easy to add resistors to your circuit board. This product has a resistance value of 340K Ohm. This dependable part has a power rating of 0.15 W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is reliable with a failure rate grade of S. This device is made with thin film technology. This part has an operating temperature of -55 to 150 °C. This product is 1.91 mm long, 0.46 mm tall and 1.22 mm deep.