TT Electronics / IRCM55342E11B1B23RResistor Fixed Single-Surface Mount
Res Thin Film 0402 1.23K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C 0.01% Pad SMD T/R
Not Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
This is a M55342E11B1B23R fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 1.23K Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.02 mm long, 0.3 mm tall and 0.53 mm deep. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of R. This device utilizes thin film technology.