10% Off
State of the ArtM55342H11B5E11MResistor Fixed Single-Surface Mount
Res Thin Film 0402 5.11K Ohm 1% 0.04W ±50ppm/°C 1% Pad SMD T/R/Tray
Not Compliant | |
EAR99 | |
Unconfirmed | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5.11K | |
1% | |
25 | |
No | |
0.04 | |
Thin Film | |
-55 | |
150 | |
±50 | |
70 to 150 | |
No | |
No | |
No | |
0402 | |
Pad | |
2 | |
Tape and Reel|Tray | |
SMD | |
Rectangular | |
0402 | |
1.07 | |
0.56 | |
0.84 | |
0.0011 | |
M | |
Surface Mount |
Use this M55342H11B5E11M fixed single surface-mount resistor from State of the Art to obtain a visually clean layout. This dependable part has a power rating of 0.04 W. This product has a resistance value of 5.11K Ohm. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This device is made with thin film technology. It is reliable with a failure rate grade of M. This product is 1.07 mm long, 0.84 mm tall and 0.56 mm deep. This part has an operating temperature of -55 to 150 °C.