VishayM55342H12B249DRWSResistor Fixed Single-Surface Mount
Res Thin Film 0603 249 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.01% Pad SMD Waffle
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
249 | |
1% | |
50 | |
No | |
0.1 (1/10) | |
Thin Film | |
-55 | |
150 | |
±50 | |
70 to 150 | |
No | |
No | |
No | |
0603 | |
Pad | |
2 | |
Waffle | |
SMD | |
Rectangular | |
0603 | |
1.63 | |
0.81 | |
0.84 | |
R | |
Surface Mount |
EDA / CAD Models |