State of the ArtM55342K06B100ES-TRResistor Fixed Single-Surface Mount
Res Thick Film 0705 100K Ohm 1% 0.15W ±100ppm/°C 0.001% Pad SMD T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
100K | |
1% | |
50 | |
No | |
0.15 | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
No | |
0705 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0705 | |
1.91 | |
1.22 | |
0.46 | |
0.00405 | |
S | |
Surface Mount |
Use this M55342K06B100ES-TR fixed single surface-mount resistor from State of the Art to obtain a visually clean layout. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This device is made with thick film technology. It is reliable with a failure rate grade of S. This product is 1.91 mm long, 0.46 mm tall and 1.22 mm deep.