VishayM55342K06B10B0RT0Resistor Fixed Single-Surface Mount
Res Thin Film 0705 10K Ohm 0.1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thin Film 0705 10K Ohm 0.1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |