EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | M55342K06B1E47T |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 1.47K |
Tolerance | 1% |
Maximum Voltage Rating (V) | 50 |
Current Sensing | No |
Power Rating (W) | 0.1 (1/10) |
Technology | Thick Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 150 |
Fail Safe Fusible Resistor | No |
Anti-Surge | No |
Anti-Sulfurated | No |
Case Size | 0705 |
Termination Style | Pad |
Number of Terminals | 2 |
Packaging | Tape and Reel|Tray |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 0705 |
Product Length (mm) | 2.03 |
Product Depth (mm) | 1.27 |
Product Height (mm) | 0.84 |
Product Weight (g) | 0.0045 |
Failure Rate | T |
Mounting | Surface Mount |