VishayM55342K06B316ERTPResistor Fixed Single-Surface Mount
Res Thin Film 0705 316K Ohm 1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This is a M55342K06B316ERTP fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.15 W. This product has a resistance value of 316K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 150 °C. This device is made with thin film technology. It is reliable with a failure rate grade of R. This product is 2.03 mm long, 0.84 mm tall and 1.27 mm deep. It has a tolerance of 1%.