VishayM55342K06B33E2RWBResistor Fixed Single-Surface Mount
Res Thick Film 0705 33.2K Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
33.2K | |
1% | |
50 | |
No | |
0.15 | |
Thick Film | |
-65 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
Yes | |
Epoxy | |
0705 | |
Pad | |
2 | |
Tray | |
SMD | |
Rectangular | |
0705 | |
2.03 | |
1.27 | |
0.51 | |
R | |
Surface Mount |
This is a M55342K06B33E2RWB fixed single surface-mount resistor from Vishay. This product has a resistance value of 33.2K Ohm. This dependable part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. The component will be shipped in tray format. This part has an operating temperature of -55 to 150 °C. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This device utilizes thick film technology.