50% Off

VishayM55342K06B51D1RS2Resistor Fixed Single-Surface Mount

Res Thick Film 0705 51.1 Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R

Use this M55342K06B51D1RS2 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.15 W. This product has a resistance value of 51.1 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

2,000 parts: Ships today

    Total$207.45Price for 500

    • (500)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Israel
      • In Stock: 2,000 parts
      • Price: $0.4149