VishayM55342K06B51D1RWBResistor Fixed Single-Surface Mount
Res Thick Film 0705 51.1 Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
Not Compliant | |
EAR99 | |
Active | |
8533.10.00.57 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
51.1 | |
1% | |
50 | |
No | |
0.15 | |
Thick Film | |
-65 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
Yes | |
Epoxy | |
0705 | |
Pad | |
2 | |
Tray | |
SMD | |
Rectangular | |
0705 | |
2.03 | |
1.27 | |
0.51 | |
R | |
Surface Mount |
The M55342K06B51D1RWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.15 W. This product has a resistance value of 51.1 Ohm. Its temperature coefficient is ±100 ppm/°C. The component will be shipped in tray format. It is reliable with a failure rate grade of R. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%.