State of the ArtM55342K06B9E53S-TRResistor Fixed Single-Surface Mount

Res Thick Film 0705 9.53K Ohm 1% 0.15W ±100ppm/°C 0.001% Pad SMD T/R

The M55342K06B9E53S-TR fixed single surface-mount resistor from State of the Art makes it easy to add resistors to your circuit board. This product has a resistance value of 9.53K Ohm. This dependable part has a power rating of 0.15 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology. It is reliable with a failure rate grade of S. This product is 1.91 mm long, 0.46 mm tall and 1.22 mm deep.

17 parts: Ships today

    Total$7.56Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      0525+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 17 parts
      • Price: $7.56