Reduced Price

VishayM55342K11B100ERWBResistor Fixed Single-Surface Mount

Res Thick Film 0402 100K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this M55342K11B100ERWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 100K Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 150 °C. This product is 0.99 mm long, 0.33 mm tall and 0.51 mm deep. It is reliable with a failure rate grade of R. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Date Code:
    1716+
    Manufacturer Lead Time:
    13 weeks
    Country Of origin:
    Israel
    • Price: $4.229
    1. 100+$4.229
    2. 500+$4.187
    3. 1000+$4.145
    4. 5000+$4.103