VishayM55342K11B6E04RTSVResistor Fixed Single-Surface Mount
Res Thin Film 0402 6.04K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Pad SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
6.04K | |
1% | |
30 | |
No | |
0.05 (1/20) | |
Thin Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
No | |
0402 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
1.02 | |
0.56 | |
0.84 | |
R | |
Surface Mount |
EDA / CAD Models |