VishayM55342K12B27H0PULResistor Fixed Single-Surface Mount
Res Thick Film 0603 27K Ohm 2% 0.1W(1/10W) ±100ppm/°C 0.1% Sulfur Resistant Pad SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
27K | |
2% | |
50 | |
No | |
0.1 (1/10) | |
Thick Film | |
-65 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
Yes | |
Epoxy | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.81 | |
0.46 | |
P | |
Surface Mount |
This is a M55342K12B27H0PUL fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 27K Ohm. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 2%. This product is 1.6 mm long, 0.46 mm tall and 0.81 mm deep. It is reliable with a failure rate grade of P. This device is made with thick film technology.