State of the ArtM55342K12B5E11S-TRResistor Fixed Single-Surface Mount
Res Thick Film 0603 5.11K Ohm 1% 0.1W(1/10W) ±100ppm/°C 0.001% Pad SMD T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5.11K | |
1% | |
50 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
No | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.58 | |
0.81 | |
0.46 | |
0.00235 | |
S | |
Surface Mount |
This is a M55342K12B5E11S-TR fixed single surface-mount resistor from State of the Art. This product has a resistance value of 5.11K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.58 mm long, 0.46 mm tall and 0.81 mm deep. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of S.