State of the ArtM55342M01B120MR-TRResistor Fixed Single-Surface Mount

Res Thick Film 0502 120 Ohm 10% 0.05W(1/20W) ±300ppm/°C 0.01% Pad SMD T/R

The M55342M01B120MR-TR fixed single surface-mount resistor from State of the Art makes it easy to add resistors to your circuit board. This product has a resistance value of 120 Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±300 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. This product is 1.32 mm long, 0.46 mm tall and 0.64 mm deep. This device utilizes thick film technology. It is reliable with a failure rate grade of R. It has a tolerance of 10%.

499 parts: Ships today

    Total$0.99Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      0712+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 499 parts
      • Price: $0.9878