State of the ArtM55342M06B3G00T-TRResistor Fixed Single-Surface Mount

Res Thick Film 0705 3 Ohm 2% 0.15W ±300ppm/°C Pad SMD T/R

The M55342M06B3G00T-TR fixed single surface-mount resistor from State of the Art makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.15 W. This product has a resistance value of 3 Ohm. Its temperature coefficient is ±300 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.91 mm long, 0.46 mm tall and 1.22 mm deep. It is reliable with a failure rate grade of T. It has a tolerance of 2%. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology.

Total In Stock: 84 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    0910+
    Manufacturer Lead Time:
    12 weeks
    Country Of origin:
    United States of America
    • Price: