VishayM63P105KB40

Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.52 X 9.52 X 4.83mm) Pin Thru-Hole Bulk

Place this M63P105KB40 potentiometer from Vishay at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 1M Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 4.83 mm tall and 9.53 mm deep. The M63P105KB40 part has a pin termination style. This device utilizes cermet technology.

170 parts: Ships tomorrow

    Total$6.29Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 170 parts
      • Price: $6.294