VishayM63P202KB30T607

Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Bulk

Not sure what resistance value you need? No problem, applying this M63P202KB30T607 potentiometer from Vishay will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. The M63P202KB30T607 part has a pin termination style. It has a tolerance of 10%. This product is 9.53 mm long, 10.41 mm tall and 9.53 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    14 weeks
    • Price: $4.652
    1. 1+$4.652
    2. 300+$4.605
    3. 500+$4.559
    4. 1000+$4.514
    5. 5000+$4.469
    6. 10000+$3.388
    7. 25000+$3.251
    8. 50000+$3.168