VishayM63P501KB40

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.52 X 9.52 X 4.83mm) Pin Thru-Hole Box

Apply this M63P501KB40 potentiometer from Vishay to infrequently adjust the resistance value for your circuit. This product has a resistance value of 500 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. The M63P501KB40 part has a pin termination style. This device is made with cermet technology. This product is 9.53 mm long, 4.83 mm tall and 9.53 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.713
    1. 1+$3.713
    2. 400+$3.676
    3. 600+$3.639
    4. 1000+$3.603
    5. 5000+$3.567
    6. 10000+$2.695
    7. 25000+$2.589
    8. 50000+$2.518