VishayM63X102KB40

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 4.83 X 10.03mm) Pin Thru-Hole Box

This M63X102KB40 potentiometer from Vishay is designed to optimize functionality and calibrate the resistance in your circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 10.03 mm tall and 4.83 mm deep. This device utilizes cermet technology. The M63X102KB40 part has a pin termination style. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.905
    1. 1+$2.905
    2. 400+$2.502
    3. 600+$2.447
    4. 1000+$2.384
    5. 5000+$2.317
    6. 10000+$2.247
    7. 25000+$2.188
    8. 50000+$2.155