VishayM63X104KB40

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.53 X 4.83 X 10.03mm) Pin Thru-Hole Box

This M63X104KB40 potentiometer from Vishay is designed to optimize functionality and calibrate the resistance in your circuit. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.53 mm long, 10.03 mm tall and 4.83 mm deep. This device utilizes cermet technology. It has a tolerance of 10%. The M63X104KB40 part has a pin termination style. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.905
    1. 1+$2.905
    2. 400+$2.502
    3. 600+$2.447
    4. 1000+$2.384
    5. 5000+$2.317
    6. 10000+$2.247
    7. 25000+$2.188
    8. 50000+$2.155