VishayM64P502KB40

Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 11 X 5.2mm) Pin Thru-Hole Box

Infrequently adjust the resistor value for your circuit with this M64P502KB40 potentiometer from Vishay. This product has a resistance value of 5K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 155 °C. This product is 9.7 mm long, 5.2 mm tall and 11 mm deep. The M64P502KB40 part has a pin termination style. It has a tolerance of 10%. This device utilizes cermet technology.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.2300
    1. 1+$2.2300
    2. 400+$2.1600
    3. 600+$2.1080
    4. 1000+$2.0440
    5. 5000+$1.9790
    6. 10000+$1.9150
    7. 25000+$1.8570
    8. 50000+$1.8259