VishayM64W104KB40

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Box

Optimization and calibration of resistance in a circuit has never been easier with this M64W104KB40 potentiometer from Vishay! This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with cermet technology. The M64W104KB40 part has a pin termination style. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.5850
    1. 1+$1.5850
    2. 400+$1.5500
    3. 600+$1.5220
    4. 1000+$1.4580
    5. 5000+$1.3472
    6. 10000+$1.3174
    7. 25000+$1.2892
    8. 50000+$1.2776