VishayM64W201KB40

Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Box

This M64W201KB40 potentiometer from Vishay is your solution to resistance calibration in a circuit. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. The M64W201KB40 part has a pin termination style. This device utilizes cermet technology.

600 parts: Ships in 2 days

    Total$533.76Price for 200

    • (200)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2405+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 600 parts
      • Price: $2.6688