VishayM64W253KB40

Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Box

Are you looking for a way to calibrate resistance and optimize your circuit? Then this M64W253KB40 potentiometer from Vishay is your solution! This product has a resistance value of 25K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The M64W253KB40 part has a pin termination style. This device is made with cermet technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 10%. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.0240
    1. 1+$2.0240
    2. 400+$2.0040
    3. 600+$1.9840
    4. 1000+$1.9640
    5. 5000+$1.9441
    6. 10000+$1.7261
    7. 25000+$1.7088
    8. 50000+$1.6917