VishayM64W501KB40

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Box

Optimization and calibration of resistance in a circuit has never been easier with this M64W501KB40 potentiometer from Vishay! This product has a resistance value of 500 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 155 °C. This device utilizes cermet technology. It has a tolerance of 10%. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. The M64W501KB40 part has a pin termination style.

Import TariffMay apply to this part

3 parts: Ships in 10 days

    Total$0.78Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1722+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 3 parts
      • Price: $0.7831