VishayM64W504KB40
Res Cermet Trimmer 500K Ohm 10% 0.125W(1/8W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this M64W504KB40 potentiometer from Vishay at critical points. This product has a resistance value of 500K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with cermet technology. It has a tolerance of 10%. The M64W504KB40 part has a pin termination style.
EDA / CAD Models |