VishayM64X104KB40

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Box

Are you looking for a way to calibrate resistance and optimize your circuit? Then this M64X104KB40 potentiometer from Vishay is your solution! This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 11 mm long, 9.8 mm tall and 5 mm deep. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C. The M64X104KB40 part has a pin termination style. This device utilizes cermet technology.

Total In Stock: 921 parts

Quantity Increments of 1 Minimum 19
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    Country Of origin:
    Czech Republic
    • Price: