EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Trimmer |
Resistance Value (Ohm) | 20K |
Tolerance | 10% |
Maximum Voltage Rating (V) | 250 |
Power Rating (W) | 0.5 (1/2) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±100 |
Linear or Logarithmic | Lin |
Termination Style | Pin |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 2.2 |
Number of Turns (Turns) | 21(Elec)|23(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 7560 |
Number of Electrical Turns (Turns) | 21 |
Mechanical Rotation (°) | 8280 |
Mechanical Rotational Life (Cycles) | 200 |
Number of Mechanical Turns (Turns) | 23 |
Packaging | Box |
Product Length (mm) | 11 |
Product Depth (mm) | 5 |
Product Height (mm) | 9.8 |
Product Weight (g) | 0.82 |
Mounting | Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this M64X203KB40 potentiometer from Vishay is your solution! This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C. This device utilizes cermet technology. The M64X203KB40 part has a pin termination style. This product is 11 mm long, 9.8 mm tall and 5 mm deep.