VishayM64X501KB40

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Box

This M64X501KB40 potentiometer from Vishay is your solution to resistance calibration in a circuit. This product has a resistance value of 500 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This device utilizes cermet technology. The M64X501KB40 part has a pin termination style. This part has an operating temperature of -55 to 155 °C. This product is 11 mm long, 9.8 mm tall and 5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 weeks
    • Price: $2.1450
    1. 1+$2.1450
    2. 400+$2.0710
    3. 600+$2.0220
    4. 1000+$1.9560
    5. 5000+$1.8877
    6. 10000+$1.8223
    7. 25000+$1.7616
    8. 50000+$1.7329