VishayM64Z501KB40

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Box

Apply this M64Z501KB40 potentiometer from Vishay to infrequently adjust the resistance value for your circuit. This product has a resistance value of 500 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C. The M64Z501KB40 part has a pin termination style. This product is 11 mm long, 9.8 mm tall and 5 mm deep. This device is made with cermet technology.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.7650
    1. 1+$1.7650
    2. 400+$1.7210
    3. 600+$1.5360
    4. 1000+$1.4400
    5. 5000+$1.3977
    6. 10000+$1.3657
    7. 25000+$1.3354
    8. 50000+$1.3230