VishayM64Z503KB40

Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Box

Calibrate the resistance of a circuit with this M64Z503KB40 potentiometer from Vishay. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with cermet technology. This product is 11 mm long, 9.8 mm tall and 5 mm deep. The M64Z503KB40 part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.8660
    1. 1+$1.8660
    2. 400+$1.8070
    3. 600+$1.7670
    4. 1000+$1.7150
    5. 5000+$1.6597
    6. 10000+$1.6069
    7. 25000+$1.5576
    8. 50000+$1.5333