Compliant | |
3A991a.2. | |
Obsolete | |
M68LC302CAF20VCT | |
SVHC | Yes |
Automotive | No |
PPAP | No |
ColdFire M68000 Processor | |
RISC | |
ColdFire | |
ColdFire | |
1 | |
32 | |
1152byte/RAM | |
SPI/UART | |
20 | |
1 | |
0 | |
0 | |
No | |
1 | |
0 | |
0 | |
0 | |
0 | |
4.5 | |
5 | |
5.5 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |